
25-900-1000-psi/kPa | |
|---|---|
DigiKey Part Number | 4681-25-900-1000-psi/kPa-ND |
Manufacturer | |
Manufacturer Product Number | 25-900-1000-psi/kPa |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 1000 PSI (0 ~ 69 bar) |
Manufacturer NOSHOK, Inc. | Fluid Type Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Pressure Indicator |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 476,37000 Kč | 1 476,37 Kč |
| Unit Price without VAT: | 1 476,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 786,40770 Kč |




