
N88E420000 | |
|---|---|
DigiKey Part Number | 6022-N88E420000-ND |
Manufacturer | |
Manufacturer Product Number | N88E420000 |
Description | 25P DIECAST D-SUB HOOD NI 90 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | N88E420000 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060-0135-03 | Encitech Connectors AB | 256 | 4414-1060-0135-03-ND | 338,90000 Kč | Parametric Equivalent |
| 6560-0501-03 | Encitech Connectors AB | 151 | 4414-6560-0501-03-ND | 222,95000 Kč | Parametric Equivalent |
| 8655GMBS3C11KLF | Amphenol CS (FCI) | 36 | 609-8655GMBS3C11KLF-ND | 299,69000 Kč | Parametric Equivalent |
| 962-025-030R121 | NorComp Inc. | 48 | NOR1823-ND | 248,81000 Kč | Parametric Equivalent |
| 981-025-130R121 | NorComp Inc. | 2 356 | 981-25RCE-ND | 169,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,90000 Kč | 138,90 Kč |
| 10 | 117,98000 Kč | 1 179,80 Kč |
| 25 | 110,58440 Kč | 2 764,61 Kč |
| 50 | 105,30360 Kč | 5 265,18 Kč |
| 200 | 95,48900 Kč | 19 097,80 Kč |
| 400 | 90,93363 Kč | 36 373,45 Kč |
| 600 | 88,37067 Kč | 53 022,40 Kč |
| 1 000 | 85,24560 Kč | 85 245,60 Kč |
| 2 600 | 79,69448 Kč | 207 205,65 Kč |
| Unit Price without VAT: | 138,90000 Kč |
|---|---|
| Unit Price with VAT: | 168,06900 Kč |


