Jackscrew, Thumb Screw For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B71E014289

DigiKey Part Number
6022-B71E014289-ND
Manufacturer
Manufacturer Product Number
B71E014289
Description
4-40 X 0.84 45D TSCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Northern Technologies
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
0.240" (6.10mm)
Length - Below Head
0.440" (11.18mm)
Thread Size
4-40
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,68300 Kč126,83 Kč
2511,88480 Kč297,12 Kč
5011,31380 Kč565,69 Kč
10010,77200 Kč1 077,20 Kč
25010,09584 Kč2 523,96 Kč
5009,61372 Kč4 806,86 Kč
1 0009,15450 Kč9 154,50 Kč
2 5008,58113 Kč21 452,83 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč