
NRF9160-SIAA-B1A-R | |
|---|---|
DigiKey Part Number | 4823-NRF9160-SIAA-B1A-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF9160-SIAA-B1A-R |
Description | IC RF TXRX+MCU CELLULAR 127LGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Sensitivity -114dBm |
Series | Memory Size 1MB Flash, 256kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, SPI, UART |
Part Status Active | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Package / Case 127-PowerTFLGA Module |
Frequency | Supplier Device Package 127-LGA (16x10.5) |
Data Rate (Max) 8Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 445,46931 Kč | 1 113 673,27 Kč |
| Unit Price without VAT: | 445,46931 Kč |
|---|---|
| Unit Price with VAT: | 539,01787 Kč |





