


NRF9151-LACA-R | |
|---|---|
DigiKey Part Number | 4823-NRF9151-LACA-RTR-ND - Tape & Reel (TR) 4823-NRF9151-LACA-RCT-ND - Cut Tape (CT) 4823-NRF9151-LACA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF9151-LACA-R |
Description | IC RF TXRX + MCU CELL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Cellular, Navigation GNSS, LTE 700MHz ~ 2.2GHz 113-LFLGA |
Datasheet | Datasheet |
EDA/CAD Models | NRF9151-LACA-R Models |
Category | Frequency |
Mfr | Power - Output 23dBm |
Series | Memory Size 1MB Flash, 256kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces eSIM, SIM |
Part Status Active | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 113-LFLGA |
RF Family/Standard Cellular, Navigation | Supplier Device Package 113-LGA (12.1x11.1) |
Protocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,39000 Kč | 487,39 Kč |
| 10 | 425,09800 Kč | 4 250,98 Kč |
| 25 | 403,47880 Kč | 10 086,97 Kč |
| 100 | 373,82440 Kč | 37 382,44 Kč |
| 250 | 356,08512 Kč | 89 021,28 Kč |
| 500 | 352,27442 Kč | 176 137,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 320,71713 Kč | 641 434,26 Kč |
| Unit Price without VAT: | 487,39000 Kč |
|---|---|
| Unit Price with VAT: | 589,74190 Kč |











