
NRF54LM20B-PAAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF54LM20B-PAAA-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF54LM20B-PAAA-R |
Description | IC RF TXRX+MCU 802.15.4 98-WFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 98-WFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 8dBm | |
Sensitivity | -101dBm | |
Memory Size | 2MB ROM, 512kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 66 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.8mA ~ 10.1mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 98-WFBGA, CSPBGA | |
Supplier Device Package | 98-CSP (3.67x3.85) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 75,85000 Kč | 530 950,00 Kč |
| Unit Price without VAT: | 75,85000 Kč |
|---|---|
| Unit Price with VAT: | 91,77850 Kč |






