
NRF54LM20B-PAAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54LM20B-PAAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54LM20B-PAAA-R7CT-ND - Cut Tape (CT) 4823-NRF54LM20B-PAAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54LM20B-PAAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 98-WFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 98-WFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Memory Size 2MB ROM, 512kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 66 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.8mA ~ 10.1mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 98-WFBGA, CSPBGA |
Data Rate (Max) 4Mbps | Supplier Device Package 98-CSP (3.67x3.85) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 10 | 108,55300 Kč | 1 085,53 Kč |
| 25 | 102,70080 Kč | 2 567,52 Kč |
| 100 | 94,66520 Kč | 9 466,52 Kč |
| 250 | 89,85048 Kč | 22 462,62 Kč |
| 500 | 86,45106 Kč | 43 225,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 81,46242 Kč | 122 193,63 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |






