
NRF54LM20A-QGAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54LM20A-QGAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54LM20A-QGAA-R7CT-ND - Cut Tape (CT) 4823-NRF54LM20A-QGAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54LM20A-QGAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 52-VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Memory Size 2MB ROM, 512kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.8mA ~ 10.1mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 52-VFQFN Exposed Pad |
Data Rate (Max) 4Mbps | Supplier Device Package 52-QFN (6x6) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,36000 Kč | 106,36 Kč |
| 10 | 92,01400 Kč | 920,14 Kč |
| 25 | 87,02600 Kč | 2 175,65 Kč |
| 100 | 80,16850 Kč | 8 016,85 Kč |
| 250 | 76,06084 Kč | 19 015,21 Kč |
| 500 | 73,15942 Kč | 36 579,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,42610 Kč | 70 426,10 Kč |
| 2 000 | 67,85149 Kč | 135 702,98 Kč |
| 3 000 | 66,41545 Kč | 199 246,35 Kč |
| Unit Price without VAT: | 106,36000 Kč |
|---|---|
| Unit Price with VAT: | 128,69560 Kč |











