
NRF54LM20A-CAAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54LM20A-CAAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54LM20A-CAAA-R7CT-ND - Cut Tape (CT) 4823-NRF54LM20A-CAAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54LM20A-CAAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 61-XFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 61-XFBGA, CSP |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Memory Size 2MB ROM, 512kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 40 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.8mA ~ 10.1mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 61-XFBGA, CSP |
Data Rate (Max) 4Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 10 | 91,20100 Kč | 912,01 Kč |
| 25 | 86,25000 Kč | 2 156,25 Kč |
| 100 | 79,45530 Kč | 7 945,53 Kč |
| 250 | 75,38264 Kč | 18 845,66 Kč |
| 500 | 72,50624 Kč | 36 253,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 68,28397 Kč | 102 425,96 Kč |
| 3 000 | 65,81912 Kč | 197 457,36 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |





