New Product
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 52-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF54LM20A-QGAA-R

DigiKey Part Number
4823-NRF54LM20A-QGAA-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF54LM20A-QGAA-R
Description
IC RF TXRX+MCU 802.15.4 52-VFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 52-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-101dBm
Mfr
Memory Size
2MB ROM, 512kB RAM
Series
Serial Interfaces
I2C, SPI, UART
Packaging
Tape & Reel (TR)
GPIO
32
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
3.4mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
4.8mA ~ 10.1mA
Protocol
Operating Temperature
-40°C ~ 85°C (TA)
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
52-VFQFN Exposed Pad
Data Rate (Max)
4Mbps
Supplier Device Package
52-QFN (6x6)
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00065,84081 Kč197 522,43 Kč
Manufacturers Standard Package
Unit Price without VAT:65,84081 Kč
Unit Price with VAT:79,66738 Kč