IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 47-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 47-XFBGA, WLCSP
nRF54L15 Bluetooth LE Development Kit from Nordic Semiconductor PIO | DigiKey

NRF54L15-CAAA-R7

DigiKey Part Number
4823-NRF54L15-CAAA-R7TR-ND - Tape & Reel (TR)
4823-NRF54L15-CAAA-R7CT-ND - Cut Tape (CT)
4823-NRF54L15-CAAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF54L15-CAAA-R7
Description
IC RF TXRX+MCU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Matter, Thread, Zigbee® 47-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
1.5MB Flash, 256kB RAM
Mfr
Serial Interfaces
GPIO, I2C, I2S, SPI, UART
Series
GPIO
32
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 3.6V
Part Status
Active
Current - Receiving
3.2mA
Type
TxRx + MCU
Current - Transmitting
5mA ~ 10mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 105°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
FSK
Package / Case
47-XFBGA, WLCSP
Data Rate (Max)
4Mbps
Supplier Device Package
47-WLCSP (2.45x2.25)
Power - Output
8dBm
Base Product Number
Sensitivity
-104dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,17000 Kč82,17 Kč
1071,01300 Kč710,13 Kč
2567,12120 Kč1 678,03 Kč
10061,78230 Kč6 178,23 Kč
25058,57892 Kč14 644,73 Kč
50056,31652 Kč28 158,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50047,13371 Kč70 700,57 Kč
Manufacturers Standard Package
Unit Price without VAT:82,17000 Kč
Unit Price with VAT:99,42570 Kč