IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF54L05-QFAA-R7

DigiKey Part Number
4823-NRF54L05-QFAA-R7TR-ND - Tape & Reel (TR)
4823-NRF54L05-QFAA-R7CT-ND - Cut Tape (CT)
4823-NRF54L05-QFAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF54L05-QFAA-R7
Description
IC RF TXRX+MCU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
FSK
Frequency
-
Data Rate (Max)
4Mbps
Power - Output
8dBm
Sensitivity
-104dBm
Memory Size
500kB Flash, 96kB RAM
Serial Interfaces
GPIO, I2C, I2S, SPI, UART
GPIO
31
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.2mA
Current - Transmitting
5mA ~ 10mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1063,66600 Kč636,66 Kč
2560,18040 Kč1 504,51 Kč
10055,37380 Kč5 537,38 Kč
25052,49248 Kč13 123,12 Kč
50050,45736 Kč25 228,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,53919 Kč48 539,19 Kč
2 00046,73189 Kč93 463,78 Kč
3 00045,72349 Kč137 170,47 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč