
NRF52833-QDAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF52833-QDAA-R7TR-ND - Tape & Reel (TR) 4823-NRF52833-QDAA-R7CT-ND - Cut Tape (CT) 4823-NRF52833-QDAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52833-QDAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF52833-QDAA-R7 Models |
Category | Sensitivity -103dBm |
Mfr | Memory Size 512kB Flash, 128kB RAM |
Series | Serial Interfaces ADC, I2S, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 18 |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 3.4mA ~ 10.7mA |
Type TxRx + MCU | Current - Transmitting 2.3mA ~ 30.4mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 40-QFN (5x5) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 95,10000 Kč | 951,00 Kč |
| 25 | 89,94720 Kč | 2 248,68 Kč |
| 100 | 82,86650 Kč | 8 286,65 Kč |
| 250 | 78,62576 Kč | 19 656,44 Kč |
| 500 | 75,63060 Kč | 37 815,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 65,09408 Kč | 97 641,12 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |







