
NRF52833-QIAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52833-QIAA-RTR-ND - Tape & Reel (TR) 4823-NRF52833-QIAA-RCT-ND - Cut Tape (CT) 4823-NRF52833-QIAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52833-QIAA-R |
Description | IC RF TXRX+MCU BLE 73QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth v5.3, Thread, Zigbee® 2.4GHz 73-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -103dBm | |
Memory Size | 512kB Flash, 128kB RAM | |
Serial Interfaces | ADC, I2S, PWM, SPI, UART, USB | |
GPIO | 42 | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 5.96mA | |
Current - Transmitting | 16.1mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 73-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 73-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,29000 Kč | 95,29 Kč |
| 1 000 | 81,35146 Kč | 81 351,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 81,35146 Kč | 244 054,38 Kč |
| Unit Price without VAT: | 95,29000 Kč |
|---|---|
| Unit Price with VAT: | 115,30090 Kč |











