
NRF52832-CIAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52832-CIAA-RTR-ND - Tape & Reel (TR) 4823-NRF52832-CIAA-RCT-ND - Cut Tape (CT) 4823-NRF52832-CIAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-CIAA-R |
Description | IC RF TXRX+MCU ISM>1GHZ 50WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz Bluetooth v5.3 2.4GHz 50-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF52832-CIAA-R Models |
Category | Power - Output 4dBm |
Mfr | Sensitivity -96dBm |
Series | Memory Size 512kB Flash, 64kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2S, SPI, UART |
Part Status Active | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 5.4mA |
RF Family/Standard General ISM > 1GHz | Current - Transmitting 7.5mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 50-XFBGA, WLCSP |
Frequency | Supplier Device Package 50-WLCSP (2.96x3.23) |
Data Rate (Max) 2Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 79,01500 Kč | 790,15 Kč |
| 25 | 74,71080 Kč | 1 867,77 Kč |
| 100 | 68,78940 Kč | 6 878,94 Kč |
| 250 | 65,23912 Kč | 16 309,78 Kč |
| 500 | 62,73194 Kč | 31 365,97 Kč |
| 1 000 | 60,36925 Kč | 60 369,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 53,12530 Kč | 371 877,10 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |













