
NRF52810-CAAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52810-CAAA-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF52810-CAAA-R |
Description | IC RF TXRX+MCU BLE 33WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 33-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 192kB Flash, 24kB RAM | |
Serial Interfaces | ADC, PDM, PWM, SPI, UART | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.6mA ~ 7mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 33-UFBGA, WLCSP | |
Supplier Device Package | 33-WLCSP (2.48x2.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 39,16049 Kč | 274 123,43 Kč |
| Unit Price without VAT: | 39,16049 Kč |
|---|---|
| Unit Price with VAT: | 47,38419 Kč |



