NRF51-DONGLE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nordic Semiconductor ASA
In Stock: 68
Unit Price: 783,65000 Kč

Similar


Nordic Semiconductor ASA
In Stock: 1 855
Unit Price: 231,40000 Kč
Datasheet
nRF51422, nRF51822 - ANT, Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF51-DONGLE

DigiKey Part Number
4823-NRF51-DONGLE-ND
Manufacturer
Manufacturer Product Number
NRF51-DONGLE
Description
DEV DONGLE USB FOR NRF51822/422
Customer Reference
Detailed Description
nRF51422, nRF51822 - ANT, Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nordic Semiconductor ASA
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; ANT, Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
nRF51422, nRF51822
Note
-
RF Type
ANT, Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes