
NRF51822-QFAB-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF51822-QFAB-R7TR-ND - Tape & Reel (TR) 4823-NRF51822-QFAB-R7CT-ND - Cut Tape (CT) 4823-NRF51822-QFAB-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF51822-QFAB-R7 |
Description | IC RF TXRX BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF51822-QFAB-R7 Models |
Category | Sensitivity -96dBm |
Mfr | Memory Size 128kB Flash, 16kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SPI, UART |
Part Status Not For New Designs | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx Only | Current - Receiving 9.7mA ~ 13.4mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Current - Transmitting 4.7mA ~ 16mA |
Protocol | Operating Temperature -25°C ~ 75°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 Kč | 97,81 Kč |
| 10 | 84,65200 Kč | 846,52 Kč |
| 25 | 80,05160 Kč | 2 001,29 Kč |
| 100 | 73,73040 Kč | 7 373,04 Kč |
| 250 | 69,93684 Kč | 17 484,21 Kč |
| 500 | 67,25858 Kč | 33 629,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,73505 Kč | 64 735,05 Kč |
| 2 000 | 62,35795 Kč | 124 715,90 Kč |
| 3 000 | 61,03195 Kč | 183 095,85 Kč |
| Unit Price without VAT: | 97,81000 Kč |
|---|---|
| Unit Price with VAT: | 118,35010 Kč |






