
NRF51822-QFAA-R | |
|---|---|
DigiKey Part Number | NRF51822-QFAA-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF51822-QFAA-R |
Description | IC RF TXRX BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF51822-QFAA-R Models |
Category | Sensitivity -96dBm |
Mfr | Memory Size 256kB Flash, 16kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, SPI, UART |
Part Status Not For New Designs | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx Only | Current - Receiving 9.7mA ~ 13.4mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Current - Transmitting 4.7mA ~ 16mA |
Protocol | Operating Temperature -25°C ~ 75°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,58548 Kč | 217 756,44 Kč |
| Unit Price without VAT: | 72,58548 Kč |
|---|---|
| Unit Price with VAT: | 87,82843 Kč |









