Battery Power Management IC Lithium Ion/Polymer 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Lithium Ion/Polymer 32-QFN (5x5)
nPM1300 Battery Charger Evaluation Board - Unboxing | DigiKey

NPM1300-QEAA-R7

DigiKey Part Number
4823-NPM1300-QEAA-R7TR-ND - Tape & Reel (TR)
4823-NPM1300-QEAA-R7CT-ND - Cut Tape (CT)
4823-NPM1300-QEAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPM1300-QEAA-R7
Description
PMIC (POWER MANAGEMENT IC) WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NPM1300-QEAA-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Mfr
Interface
GPIO, I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Power Management
Package / Case
32-VFQFN Exposed Pad
Battery Chemistry
Lithium Ion/Polymer
Supplier Device Package
32-QFN (5x5)
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1045,98600 Kč459,86 Kč
2542,09480 Kč1 052,37 Kč
10037,81730 Kč3 781,73 Kč
25035,77552 Kč8 943,88 Kč
50035,09980 Kč17 549,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50033,02621 Kč49 539,31 Kč
3 00032,28265 Kč96 847,95 Kč
4 50031,91030 Kč143 596,35 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč