


NPM1300-CAAA-R | |
|---|---|
DigiKey Part Number | 4823-NPM1300-CAAA-RTR-ND - Tape & Reel (TR) 4823-NPM1300-CAAA-RCT-ND - Cut Tape (CT) 4823-NPM1300-CAAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1300-CAAA-R |
Description | PMIC (POWER MANAGEMENT IC) WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 35-WLCSP (3.08x2.38) |
Datasheet | Datasheet |
EDA/CAD Models | NPM1300-CAAA-R Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage |
Mfr | Interface GPIO, I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 35-UFBGA, WLCSP |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 35-WLCSP (3.08x2.38) |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 42,09480 Kč | 1 052,37 Kč |
| 100 | 37,81730 Kč | 3 781,73 Kč |
| 250 | 35,77552 Kč | 8 943,88 Kč |
| 500 | 35,09980 Kč | 17 549,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 32,11747 Kč | 224 822,29 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











