


HDF-R15-113L461 | |
|---|---|
DigiKey Part Number | 37-HDF-R15-113L461-ND |
Manufacturer | |
Manufacturer Product Number | HDF-R15-113L461 |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,56000 Kč | 330,56 Kč |
| 10 | 280,96500 Kč | 2 809,65 Kč |
| 25 | 263,36320 Kč | 6 584,08 Kč |
| 63 | 246,73714 Kč | 15 544,44 Kč |
| 126 | 234,96698 Kč | 29 605,84 Kč |
| 252 | 223,76048 Kč | 56 387,64 Kč |
| 504 | 213,09149 Kč | 107 398,11 Kč |
| 1 008 | 202,93456 Kč | 204 558,04 Kč |
| Unit Price without VAT: | 330,56000 Kč |
|---|---|
| Unit Price with VAT: | 399,97760 Kč |







