


HDF-R44-213L461 | |
|---|---|
DigiKey Part Number | 37-HDF-R44-213L461-ND |
Manufacturer | |
Manufacturer Product Number | HDF-R44-213L461 |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,72000 Kč | 558,72 Kč |
| 10 | 474,77500 Kč | 4 747,75 Kč |
| 36 | 433,74222 Kč | 15 614,72 Kč |
| 72 | 413,04903 Kč | 29 739,53 Kč |
| 108 | 401,41046 Kč | 43 352,33 Kč |
| 252 | 378,14167 Kč | 95 291,70 Kč |
| 504 | 360,11903 Kč | 181 499,99 Kč |
| Unit Price without VAT: | 558,72000 Kč |
|---|---|
| Unit Price with VAT: | 676,05120 Kč |








