



15-006603 | |
|---|---|
DigiKey Part Number | 626-1849-ND |
Manufacturer | |
Manufacturer Product Number | 15-006603 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.328" (8.34mm) |
Number of Positions | Features Board Lock, Gasket, Mounting Brackets |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,53000 Kč | 970,53 Kč |
| 10 | 824,88500 Kč | 8 248,85 Kč |
| 25 | 773,24720 Kč | 19 331,18 Kč |
| 50 | 736,37040 Kč | 36 818,52 Kč |
| 100 | 701,25760 Kč | 70 125,76 Kč |
| 250 | 657,41212 Kč | 164 353,03 Kč |
| Unit Price without VAT: | 970,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,34130 Kč |









