CDFV3W3113L251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDFV3W3113L251
NorComp IP67 Connectors

CDFV3W3113L251

DigiKey Part Number
37-CDFV3W3113L251-ND
Manufacturer
Manufacturer Product Number
CDFV3W3113L251
Description
CONN D-SUB PLG 3POS PNL MNT SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1297,44000 Kč297,44 Kč
10252,83200 Kč2 528,32 Kč
25236,98920 Kč5 924,73 Kč
54224,45537 Kč12 120,59 Kč
108213,74713 Kč23 084,69 Kč
270200,37419 Kč54 101,03 Kč
540190,82020 Kč103 042,91 Kč
1 026182,38327 Kč187 125,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:297,44000 Kč
Unit Price with VAT:359,90240 Kč