
981-025-030R121 | |
|---|---|
DigiKey Part Number | 925ERE-ND |
Manufacturer | |
Manufacturer Product Number | 981-025-030R121 |
Description | CONN BACKSHELL 25POS 90DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 981-025-030R121 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBBSB120 | ITT Cannon, LLC | 997 | 1003-DBBSB120-ND | 401,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 167,71100 Kč | 1 677,11 Kč |
| 25 | 157,19960 Kč | 3 929,99 Kč |
| 50 | 149,69480 Kč | 7 484,74 Kč |
| 100 | 142,55120 Kč | 14 255,12 Kč |
| 250 | 133,62960 Kč | 33 407,40 Kč |
| 500 | 127,25628 Kč | 63 628,14 Kč |
| 1 000 | 121,18933 Kč | 121 189,33 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |
















