
DBBSB120 | |
|---|---|
DigiKey Part Number | 1003-DBBSB120-ND |
Manufacturer | |
Manufacturer Product Number | DBBSB120 |
Description | LIGHTWEIGHT ALUM BACK SHELL 25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 90° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 25 | Plating Electroless Nickel |
Compatible Shell Size B | Hardware Assembly Hardware |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,06000 Kč | 401,06 Kč |
| 10 | 340,92400 Kč | 3 409,24 Kč |
| 25 | 319,56440 Kč | 7 989,11 Kč |
| 50 | 304,31560 Kč | 15 215,78 Kč |
| 100 | 289,79760 Kč | 28 979,76 Kč |
| 250 | 271,66876 Kč | 67 917,19 Kč |
| 500 | 258,71594 Kč | 129 357,97 Kč |
| Unit Price without VAT: | 401,06000 Kč |
|---|---|
| Unit Price with VAT: | 485,28260 Kč |

