
978-009-010R031 | |
|---|---|
DigiKey Part Number | 909CE-ND |
Manufacturer | |
Manufacturer Product Number | 978-009-010R031 |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 978-009-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Gray |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 231,82000 Kč | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | 138,38000 Kč | Parametric Equivalent |
| 1731110024 | Molex | 151 | WM12643-ND | 101,42000 Kč | Parametric Equivalent |
| 1731110122 | Molex | 1 | 1731110122-ND | 150,35000 Kč | Parametric Equivalent |
| 1731110327 | Molex | 75 | 1731110327-ND | 89,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,09000 Kč | 380,90 Kč |
| 25 | 35,70480 Kč | 892,62 Kč |
| 50 | 33,99580 Kč | 1 699,79 Kč |
| 100 | 32,37050 Kč | 3 237,05 Kč |
| 250 | 30,34296 Kč | 7 585,74 Kč |
| 500 | 28,89408 Kč | 14 447,04 Kč |
| 1 000 | 27,51536 Kč | 27 515,36 Kč |
| 2 500 | 25,79361 Kč | 64 484,03 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |















