
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110024 | Molex | 151 | WM12643-ND | 101,42000 Kč | Parametric Equivalent |
| 1731110122 | Molex | 1 | 1731110122-ND | 150,35000 Kč | Parametric Equivalent |
| 165X10139XE | Amphenol CONEC | 46 | 626-1187-ND | 179,74000 Kč | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 231,82000 Kč | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | 138,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,43300 Kč | 764,33 Kč |
| 25 | 71,63680 Kč | 1 790,92 Kč |
| 50 | 68,21420 Kč | 3 410,71 Kč |
| 100 | 64,95730 Kč | 6 495,73 Kč |
| 300 | 60,11097 Kč | 18 033,29 Kč |
| 500 | 57,98304 Kč | 28 991,52 Kč |
| 1 000 | 55,21718 Kč | 55 217,18 Kč |
| 2 500 | 51,76351 Kč | 129 408,77 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |

