
975T015-020R121 | |
|---|---|
DigiKey Part Number | NOR1109-ND |
Manufacturer | |
Manufacturer Product Number | 975T015-020R121 |
Description | CONN BACKSHELL 15P 90/180DEG SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 975T015-020R121 Models |
Category | Cable Exit 90°, 180° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Tray | Material Plastic, Metallized |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 982-015-020R121 | NorComp Inc. | 43 | 915UAE-ND | 306,16000 Kč | Parametric Equivalent |
| 1727040115 | Molex | 295 | WM12517-ND | 213,98000 Kč | Parametric Equivalent |
| 6260-0106-02 | Encitech Connectors AB | 33 | 4414-6260-0106-02-ND | 130,56000 Kč | Parametric Equivalent |
| ACOV-SUB-15MB11 | Assmann WSW Components | 18 | AE11433-ND | 185,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,39000 Kč | 131,39 Kč |
| 10 | 111,59800 Kč | 1 115,98 Kč |
| 25 | 104,60280 Kč | 2 615,07 Kč |
| 50 | 99,60580 Kč | 4 980,29 Kč |
| 100 | 94,84870 Kč | 9 484,87 Kč |
| 300 | 87,77593 Kč | 26 332,78 Kč |
| 500 | 84,67042 Kč | 42 335,21 Kč |
| 1 000 | 80,63258 Kč | 80 632,58 Kč |
| 2 500 | 75,59051 Kč | 188 976,27 Kč |
| Unit Price without VAT: | 131,39000 Kč |
|---|---|
| Unit Price with VAT: | 158,98190 Kč |

