15 Position Two Piece Backshell Connector Silver 90°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-15MB11

DigiKey Part Number
AE11433-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-15MB11
Description
CONN BACKSHELL 15P 90/180DEG SHD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 90°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-15MB11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
90°, 180°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Plating
Nickel over Copper
Number of Positions
15
Hardware
Assembly Hardware, Cable Clamp, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040115Molex295WM12517-ND213,98000 KčParametric Equivalent
6260-0106-02Encitech Connectors AB334414-6260-0106-02-ND130,56000 KčParametric Equivalent
975T015-020R121NorComp Inc.70NOR1109-ND131,39000 KčParametric Equivalent
982-015-020R121NorComp Inc.43915UAE-ND306,16000 KčParametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,41000 Kč185,41 Kč
10157,56300 Kč1 575,63 Kč
25147,68200 Kč3 692,05 Kč
50140,63280 Kč7 031,64 Kč
100133,91940 Kč13 391,94 Kč
250125,53844 Kč31 384,61 Kč
500119,55082 Kč59 775,41 Kč
1 000113,85059 Kč113 850,59 Kč
Manufacturers Standard Package
Unit Price without VAT:185,41000 Kč
Unit Price with VAT:224,34610 Kč