9 Position Two Piece Backshell Connector Silver 90°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

975T009-020R121

DigiKey Part Number
NOR1107-ND
Manufacturer
Manufacturer Product Number
975T009-020R121
Description
CONN BACKSHELL 9P 90/180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 90°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
975T009-020R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
10109,96700 Kč1 099,67 Kč
25103,08320 Kč2 577,08 Kč
5098,15720 Kč4 907,86 Kč
10093,46840 Kč9 346,84 Kč
30086,49847 Kč25 949,54 Kč
50083,43808 Kč41 719,04 Kč
1 00079,45874 Kč79 458,74 Kč
2 50074,49007 Kč186 225,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč