
975T025-020R121 | |
|---|---|
DigiKey Part Number | NOR1111-ND |
Manufacturer | |
Manufacturer Product Number | 975T025-020R121 |
Description | CONN BACKSHELL 25P 90/180DEG SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 975T025-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 126,30300 Kč | 1 263,03 Kč |
| 25 | 118,38680 Kč | 2 959,67 Kč |
| 50 | 112,73400 Kč | 5 636,70 Kč |
| 100 | 107,35230 Kč | 10 735,23 Kč |
| 300 | 99,34643 Kč | 29 803,93 Kč |
| 500 | 95,83236 Kč | 47 916,18 Kč |
| 1 000 | 91,26256 Kč | 91 262,56 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |


