
DEBSB090 | |
|---|---|
DigiKey Part Number | 1003-DEBSB090-ND |
Manufacturer | |
Manufacturer Product Number | DEBSB090 |
Description | LIGHTWEIGHT ALUM BACK SHELL 9 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,92000 Kč | 334,92 Kč |
| 10 | 284,67000 Kč | 2 846,70 Kč |
| 25 | 266,83400 Kč | 6 670,85 Kč |
| 50 | 254,10100 Kč | 12 705,05 Kč |
| 100 | 241,97680 Kč | 24 197,68 Kč |
| 250 | 226,83888 Kč | 56 709,72 Kč |
| 500 | 216,02406 Kč | 108 012,03 Kč |
| 1 000 | 205,72665 Kč | 205 726,65 Kč |
| Unit Price without VAT: | 334,92000 Kč |
|---|---|
| Unit Price with VAT: | 405,25320 Kč |



