15 Position Hinged Backshell Connector Yellow 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

972-015-01SR081

DigiKey Part Number
972-15SY-ND
Manufacturer
Manufacturer Product Number
972-015-01SR081
Description
CONN BACKSHELL 15POS 180DEG YLW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Hinged Backshell Connector Yellow 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
972-015-01SR081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Accessory Type
Hinged Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Yellow
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
972-015-01SR011NorComp Inc.157972-15SBE-ND80,29000 KčParametric Equivalent
972-015-01SR031NorComp Inc.121972-15SGE-ND80,29000 KčParametric Equivalent
1-1991253-5TE Connectivity AMP Connectors5A108706-ND56,31000 KčParametric Equivalent
2360-0110-02Encitech Connectors AB8384414-2360-0110-02-ND31,70000 KčParametric Equivalent
5206471-1TE Connectivity AMP Connectors2 630A33666-ND157,67000 KčParametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,29000 Kč80,29 Kč
1068,15600 Kč681,56 Kč
2563,87640 Kč1 596,91 Kč
5060,82300 Kč3 041,15 Kč
10057,91780 Kč5 791,78 Kč
30053,59653 Kč16 078,96 Kč
50051,69912 Kč25 849,56 Kč
1 00049,23274 Kč49 232,74 Kč
2 50046,15347 Kč115 383,68 Kč
Manufacturers Standard Package
Unit Price without VAT:80,29000 Kč
Unit Price with VAT:97,15090 Kč