
971-050-030R121 | |
|---|---|
DigiKey Part Number | 971-050-030R121-ND |
Manufacturer | |
Manufacturer Product Number | 971-050-030R121 |
Description | CONN BACKSHELL 50POS 45DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 249,62400 Kč | 2 496,24 Kč |
| 25 | 233,98480 Kč | 5 849,62 Kč |
| 50 | 222,81820 Kč | 11 140,91 Kč |
| 100 | 212,18690 Kč | 21 218,69 Kč |
| 300 | 196,36980 Kč | 58 910,94 Kč |
| 500 | 189,42590 Kč | 94 712,95 Kč |
| 1 000 | 180,39613 Kč | 180 396,13 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |





