
954-009-030R121 | |
|---|---|
DigiKey Part Number | 954-09C45E-ND |
Manufacturer | |
Manufacturer Product Number | 954-009-030R121 |
Description | CONN BACKSHELL 9P 45DEG SHLD SLV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 954-009-030R121 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEBSA090 | ITT Cannon, LLC | 1 997 | 1003-DEBSA090-ND | 319,59000 Kč | Parametric Equivalent |
| N95E200000 | Northern Technologies | 651 | 6022-N95E200000-ND | 128,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 152,31900 Kč | 1 523,19 Kč |
| 25 | 142,76960 Kč | 3 569,24 Kč |
| 50 | 135,94940 Kč | 6 797,47 Kč |
| 100 | 129,45900 Kč | 12 945,90 Kč |
| 300 | 119,80620 Kč | 35 941,86 Kč |
| 500 | 115,56880 Kč | 57 784,40 Kč |
| 1 000 | 110,05787 Kč | 110 057,87 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |

