
859-LP5-203R004 | |
|---|---|
DigiKey Part Number | 37-859-LP5-203R004-ND |
Manufacturer | |
Manufacturer Product Number | 859-LP5-203R004 |
Description | IP67 FEMALE M12 PANEL MOUNT 5 PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | L | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Voltage Rating | 63V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,90000 Kč | 443,90 Kč |
| 10 | 377,16600 Kč | 3 771,66 Kč |
| 25 | 353,54760 Kč | 8 838,69 Kč |
| 50 | 336,67360 Kč | 16 833,68 Kč |
| 100 | 320,61220 Kč | 32 061,22 Kč |
| 250 | 300,55780 Kč | 75 139,45 Kč |
| 500 | 286,22962 Kč | 143 114,81 Kč |
| Unit Price without VAT: | 443,90000 Kč |
|---|---|
| Unit Price with VAT: | 537,11900 Kč |








