5 (4 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
858-LP5-103RLS4_View2
858-LP5-103RLS4
858-LP5-103RLS4

858-LP5-103RLS4

DigiKey Part Number
NOR1897-ND
Manufacturer
Manufacturer Product Number
858-LP5-103RLS4
Description
CONN RCPT MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
858-LP5-103RLS4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5 (4 + PE)
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
L
Primary Material
Metal
Shell Material
Brass
Shell Finish
Tin
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
16A
Voltage Rating
63V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1392,87000 Kč392,87 Kč
10333,86800 Kč3 338,68 Kč
25312,97080 Kč7 824,27 Kč
50298,02880 Kč14 901,44 Kč
100283,81110 Kč28 381,11 Kč
250266,05808 Kč66 514,52 Kč
500253,37446 Kč126 687,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:392,87000 Kč
Unit Price with VAT:475,37270 Kč