



858-LP5-10TRLS4 | |
|---|---|
DigiKey Part Number | 37-858-LP5-10TRLS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-LP5-10TRLS4 |
Description | M12 5P L-CODE MALE BRASS/TIN SHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Tin |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 (4 + PE) | Current Rating (Amps) 16A |
Shell Size - Insert M12-5 | Voltage Rating 63V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.402" (10.20mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation L | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Brass | Applications Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,68000 Kč | 485,68 Kč |
| 10 | 412,77900 Kč | 4 127,79 Kč |
| 25 | 386,93440 Kč | 9 673,36 Kč |
| 50 | 368,47300 Kč | 18 423,65 Kč |
| 100 | 350,89550 Kč | 35 089,55 Kč |
| 250 | 328,94796 Kč | 82 236,99 Kč |
| 500 | 313,26832 Kč | 156 634,16 Kč |
| Unit Price without VAT: | 485,68000 Kč |
|---|---|
| Unit Price with VAT: | 587,67280 Kč |


