



859-005-103R004 | |
|---|---|
DigiKey Part Number | NOR1420-ND |
Manufacturer | |
Manufacturer Product Number | 859-005-103R004 |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 859-005-103R004 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation A | Applications Industrial, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 202,42100 Kč | 2 024,21 Kč |
| 25 | 189,72960 Kč | 4 743,24 Kč |
| 50 | 180,67520 Kč | 9 033,76 Kč |
| 100 | 172,04920 Kč | 17 204,92 Kč |
| 250 | 161,28396 Kč | 40 320,99 Kč |
| 500 | 153,59324 Kč | 76 796,62 Kč |
| 1 000 | 146,27081 Kč | 146 270,81 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |













