
BLM21AG331SH1D | |
|---|---|
DigiKey Part Number | 490-BLM21AG331SH1DTR-ND - Tape & Reel (TR) 490-BLM21AG331SH1DCT-ND - Cut Tape (CT) 490-BLM21AG331SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG331SH1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG331SH1D Models |
Category | Impedance @ Frequency 330 Ohms @ 100 MHz |
Manufacturer Murata Electronics | Package / Case 0805 (2012 Metric) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height (Max) 0.041" (1.05mm) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Filter Type Differential Mode - Single | Base Product Number |
Number of Lines 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,45240 Kč | 61,31 Kč |
| 50 | 2,19640 Kč | 109,82 Kč |
| 100 | 1,96330 Kč | 196,33 Kč |
| 250 | 1,68236 Kč | 420,59 Kč |
| 500 | 1,48834 Kč | 744,17 Kč |
| 1 000 | 1,30881 Kč | 1 308,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95840 Kč | 3 833,60 Kč |
| 8 000 | 0,90029 Kč | 7 202,32 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


