
858-T04-103RLU4 | |
|---|---|
DigiKey Part Number | 37-858-T04-103RLU4-ND |
Manufacturer | |
Manufacturer Product Number | 858-T04-103RLU4 |
Description | IP67 MALE M12 CABLE MOUNT 4 POSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Voltage Rating 63V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation T | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,95000 Kč | 383,95 Kč |
| 10 | 326,26300 Kč | 3 262,63 Kč |
| 25 | 305,83320 Kč | 7 645,83 Kč |
| 50 | 291,23460 Kč | 14 561,73 Kč |
| 100 | 277,34060 Kč | 27 734,06 Kč |
| 300 | 256,67143 Kč | 77 001,43 Kč |
| 500 | 247,59650 Kč | 123 798,25 Kč |
| Unit Price without VAT: | 383,95000 Kč |
|---|---|
| Unit Price with VAT: | 464,57950 Kč |



