
859-T04-203R004 | |
|---|---|
DigiKey Part Number | 37-859-T04-203R004-ND |
Manufacturer | |
Manufacturer Product Number | 859-T04-203R004 |
Description | IP67 FEMALE M12 PANEL MOUNT 4 PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Voltage Rating 63V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,03000 Kč | 459,03 Kč |
| 10 | 390,04000 Kč | 3 900,40 Kč |
| 25 | 365,61360 Kč | 9 140,34 Kč |
| 50 | 348,16580 Kč | 17 408,29 Kč |
| 100 | 331,55450 Kč | 33 155,45 Kč |
| 300 | 306,84977 Kč | 92 054,93 Kč |
| 500 | 296,00128 Kč | 148 000,64 Kč |
| Unit Price without VAT: | 459,03000 Kč |
|---|---|
| Unit Price with VAT: | 555,42630 Kč |





