
858-T04-203RLU4 | |
|---|---|
DigiKey Part Number | 37-858-T04-203RLU4-ND |
Manufacturer | |
Manufacturer Product Number | 858-T04-203RLU4 |
Description | IP67 FEMALE M12 CABLE MOUNT 4 PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | T | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Voltage Rating | 63V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,62000 Kč | 387,62 Kč |
| 10 | 329,50100 Kč | 3 295,01 Kč |
| 25 | 308,86360 Kč | 7 721,59 Kč |
| 50 | 294,12320 Kč | 14 706,16 Kč |
| 100 | 280,09020 Kč | 28 009,02 Kč |
| 300 | 259,21820 Kč | 77 765,46 Kč |
| 500 | 250,05216 Kč | 125 026,08 Kč |
| Unit Price without VAT: | 387,62000 Kč |
|---|---|
| Unit Price with VAT: | 469,02020 Kč |



