857-005-213R004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-005-213R004

DigiKey Part Number
37-857-005-213R004-ND
Manufacturer
Manufacturer Product Number
857-005-213R004
Description
IP67 FEMALE M8 PANEL MOUNT 5 POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Shell Size - Insert
M8-5
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
Voltage Rating
30V
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1482,68000 Kč482,68 Kč
10410,20100 Kč4 102,01 Kč
25384,52440 Kč9 613,11 Kč
75355,85440 Kč26 689,08 Kč
150338,87973 Kč50 831,96 Kč
300322,72247 Kč96 816,74 Kč
525310,24733 Kč162 879,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:482,68000 Kč
Unit Price with VAT:584,04280 Kč