



854-005-103RLS1 | |
|---|---|
DigiKey Part Number | NOR1388-ND |
Manufacturer | |
Manufacturer Product Number | 854-005-103RLS1 |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 854-005-103RLS1 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type | Voltage Rating 30V |
Number of Positions 5 | Cable Opening 0.244" (6.20mm) |
Shell Size - Insert M8-5 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,76800 Kč | 1 457,68 Kč |
| 25 | 136,62960 Kč | 3 415,74 Kč |
| 50 | 130,10780 Kč | 6 505,39 Kč |
| 100 | 123,89450 Kč | 12 389,45 Kč |
| 300 | 114,65747 Kč | 34 397,24 Kč |
| 500 | 110,60108 Kč | 55 300,54 Kč |
| 1 000 | 105,32723 Kč | 105 327,23 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |



