



854-005-103RLS4 | |
|---|---|
DigiKey Part Number | NOR1778-ND |
Manufacturer | |
Manufacturer Product Number | 854-005-103RLS4 |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 854-005-103RLS4 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type | Voltage Rating 30V |
Number of Positions 5 | Cable Opening 0.244" (6.20mm) |
Shell Size - Insert M8-5 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 147,57400 Kč | 1 475,74 Kč |
| 25 | 138,32640 Kč | 3 458,16 Kč |
| 50 | 131,72040 Kč | 6 586,02 Kč |
| 100 | 125,43370 Kč | 12 543,37 Kč |
| 300 | 116,08043 Kč | 34 824,13 Kč |
| 500 | 111,97394 Kč | 55 986,97 Kč |
| 1 000 | 106,63540 Kč | 106 635,40 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |



