



854-005-203RLS4 | |
|---|---|
DigiKey Part Number | NOR1779-ND |
Manufacturer | |
Manufacturer Product Number | 854-005-203RLS4 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 854-005-203RLS4 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut, Ground |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 5 | Voltage Rating 30V |
Shell Size - Insert M8-5 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 188,66700 Kč | 1 886,67 Kč |
| 25 | 176,85360 Kč | 4 421,34 Kč |
| 50 | 168,40820 Kč | 8 420,41 Kč |
| 100 | 160,37010 Kč | 16 037,01 Kč |
| 300 | 148,41457 Kč | 44 524,37 Kč |
| 500 | 143,16520 Kč | 71 582,60 Kč |
| 1 000 | 136,34085 Kč | 136 340,85 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |




