




680S7W2203L401 | |
|---|---|
DigiKey Part Number | NOR1203-ND |
Manufacturer | |
Manufacturer Product Number | 680S7W2203L401 |
Description | CONN D-SUB RCPT 7POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680S7W2203L401 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A, 40A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 155°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,95000 Kč | 422,95 Kč |
| 10 | 359,44500 Kč | 3 594,45 Kč |
| 25 | 336,93320 Kč | 8 423,33 Kč |
| 80 | 310,38975 Kč | 24 831,18 Kč |
| 160 | 295,58500 Kč | 47 293,60 Kč |
| 320 | 281,49256 Kč | 90 077,62 Kč |
| 560 | 270,60830 Kč | 151 540,65 Kč |
| Unit Price without VAT: | 422,95000 Kč |
|---|---|
| Unit Price with VAT: | 511,76950 Kč |





